The Weidmuller RockStar backshell is a grey, lead-free component with a height of 64mm, length of 136.2mm, and width of 55mm. It is rated for IP65, water-resistant, and dust-tight environments. The backshell is packaged in bulk and is not RoHS compliant. It meets cURus approvals.
Sign in to ask questions about the Weidmuller 1657270000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1657270000 technical specifications.
| Approvals | cURus |
| Height | 64mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 136.2mm |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1657270000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.