Checking distributor stock and pricing after the page loads.
Weidmuller 1664200000 technical specifications.
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Base |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | RockClassic™ |
| RoHS | Compliant |
No datasheet is available for this part.