The Weidmuller RockStar Series cable mount is made from plastic with a grey color. It has a diameter of 4.5mm and a length of 123.5mm. This component is lead free and suitable for cable mounting. It is not RoHS compliant.
Sign in to ask questions about the Weidmuller 1664390000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1664390000 technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Diameter | 4.5mm |
| Lead Free | Lead Free |
| Length | 123.5mm |
| Mount | Cable |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1664390000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.