
The RockStar backshell is made from aluminium with a grey housing color. It has a height of 72mm, length of 89mm, and width of 32.5mm. The backshell is rated for IP65, water resistant, and dust tight. It is not lead-free and not RoHS compliant.
Sign in to ask questions about the Weidmuller 1664870000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1664870000 technical specifications.
| Approvals | cURus |
| Body Material | Aluminium |
| Height | 72mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 89mm |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 32.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1664870000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.