
The RockStar Metal Backshell is a cable mount accessory with a grey housing color, measuring 71.5mm in width, 82mm in length, and 75mm in height. It features a body made of aluminium and is designed for use in IP65 rated applications. The backshell is lead free and does not meet RoHS compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1665670000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1665670000 technical specifications.
| Approvals | cURus |
| Body Material | Aluminium |
| Height | 75mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 82mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 71.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1665670000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
