The RockStar backshell is a water-resistant, dust-tight accessory with a height of 17.5mm, length of 26.8mm, and width of 36.5mm. It meets IP65 ratings and is compliant with UL94 V-0 flammability standards. The backshell is lead-free and RoHS non-compliant. It is approved for use in cURus environments.
Sign in to ask questions about the Weidmuller 1665770000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1665770000 technical specifications.
| Approvals | cURus |
| Flammability Rating | UL94 V-0 |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Length | 26.8mm |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 36.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1665770000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
