The RockStar backshell is made from aluminum with a grey housing color. It has a height of 75mm and a width of 71.5mm. The backshell is designed to be water resistant and dust tight with an IP65 rating. It is not RoHS compliant and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1665790000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1665790000 technical specifications.
| Approvals | cURus |
| Package/Case | Aluminum |
| Height | 75mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 82mm |
| Mount | Cable |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 71.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1665790000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
