15-position, single-row terminal block with a 5.08mm pitch, designed for cable mounting with a right-angle orientation. Features screwless termination, a 10A current rating, and a 300V voltage rating. Constructed with CuSn contacts plated in tin, housed in UL94 V-0 rated orange plastic. Suitable for wire gauges from 12AWG to 26AWG, with CSA approval and lead-free, RoHS compliance.
Sign in to ask questions about the Weidmuller 1673680000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1673680000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 20.5A |
| Flammability Rating | UL94 V-0 |
| Height | 25.1mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 78.2mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLZF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1673680000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.