General purpose terminal block, cable mountable with 6 positions and 2 rows, featuring a 5.08mm pitch. This straight, free-hanging component supports 12 circuits and utilizes screw termination with copper alloy contacts plated in tin. Rated for 300V and 10A, it operates within a -50°C to 100°C temperature range and boasts a UL94 V-0 flammability rating. Wire gauges from 12AWG to 26AWG are supported, and the unit is RoHS compliant with IP20 protection.
Sign in to ask questions about the Weidmuller 1673820000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1673820000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Width | 23.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1673820000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.