
Modular terminal block featuring 4 positions and 2 rows, designed for through-hole mounting. This beige, thermoplastic component offers a 300V voltage rating and a 20A maximum current rating, with a 6kV voltage rating. It supports wire gauges from 12AWG to 30AWG and boasts a UL94 V-0 flammability rating. Approvals include IEC, CSA, CE, and UR, with RoHS compliance.
Weidmuller 1674300000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 18A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1674300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
