
2-position, 1-level terminal block with 5.08mm pitch. Features tin-plated copper contacts and a black housing. Rated for 300V and 15A, with a maximum operating temperature of 100°C. Designed for solder termination with through-hole mounting. Accommodates wire gauges from 12AWG to 26AWG. UL94 V-2 flammability rating.
Weidmuller 1676740000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate LP |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 17.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1676740000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
