The SAK series terminal block is a 2-position, 1-row cable mount connector with a flammability rating of UL94 V-2 and lead-free construction. It measures 27mm in length, 30mm in height, and 14mm in width, with a terminal width of 14mm and a screw termination. The terminal block is RoHS compliant and suitable for through-hole mounting.
Weidmuller 1677130000 technical specifications.
| Flammability Rating | UL94 V-2 |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 14mm |
| Termination | Screw |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.