The 8mm x 5mm White Polyamide Connector is a component of the MultiFit series. It has a flammability rating of UL94 V-2 and is lead free. The connector is packaged in a box and has a length of 8mm and a width of 5mm. It is made of polyamide material.
Sign in to ask questions about the Weidmuller 1677140000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1677140000 technical specifications.
| Package/Case | 600 |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Polyamide |
| Packaging | Box |
| Series | MultiFit |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1677140000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.