Connector Accessory, Terminal Block Marker
Weidmuller 1677160000 technical specifications.
| Package/Case | 600 |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MultiFit |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.