
Four-position feed-through terminal block with straight orientation, designed for DIN rail mounting. Features a 20A current rating and 300V voltage rating, with a 6kV impulse voltage capability. Constructed with blue thermoplastic insulation, achieving UL94 V-0 flammability rating. Supports wire gauges from 12AWG to 30AWG and offers 4 positions across 2 levels. Compliant with IEC, CSA, CE, and UR standards, this lead-free and RoHS-compliant component is suitable for general applications.
Sign in to ask questions about the Weidmuller 1678630000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1678630000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 18A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1678630000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
