
SL 3.50/09/90F 3.2SN BK BX
Checking distributor stock and pricing after the page loads.
Weidmuller 1681710000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Ratings | IP10 |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.