The Rockstar ConCept C-M3 contact is a copper alloy component with a 6.1mm diameter and 7AWG wire/cable gauge. It features silver plating and is available in bulk packaging. The contact is compliant with CSA and cURus approvals, but not RoHS compliant. It is suitable for crimp termination.
Sign in to ask questions about the Weidmuller 1682310000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1682310000 technical specifications.
| Approvals | CSA, cURus |
| Contact Plating | Silver |
| Diameter | 6.1mm |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Rockstar® ConCept C-M3 |
| Termination | Crimp |
| Wire/Cable Gauge | 7AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1682310000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.