
Modular terminal block featuring 2 positions and 2 rows, designed for straight orientation. This component supports a maximum wire gauge of 12AWG and a minimum of 30AWG, with a current rating of 24A and a maximum current rating of 25A. Operating within a temperature range of -50°C to 120°C, it boasts a voltage rating of 600V and an impulse voltage rating of 8kV. Constructed with red thermoplastic insulation and a UL94 V-0 flammability rating, it is lead-free and RoHS compliant, with IEC, CSA, CE, and UR approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1683260000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Red |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Red |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 59.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1683260000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
