Feed-through terminal block with 2 positions and 2 contacts, designed for DIN rail mounting. Features a straight orientation and a 5.1mm terminal width. Rated for 25A and 600V, with a voltage rating of 8kV. Constructed with red thermoplastic insulation, offering UL94 V-0 flammability resistance. Compliant with IEC, CSA, CE, and UR approvals, and is RoHS compliant and lead-free.
Weidmuller 1683420000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Red |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Red |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1683420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.