This terminal block from Weidmuller features a voltage rating of 600V and a current rating of 25A. It has a single level with four positions and is designed for cable mount applications. The block is constructed from thermoplastic insulation material and is compliant with RoHS regulations. It measures 79mm in length and 39mm in height, with a width of 5mm and a terminal width of 5.1mm. The terminal block is available in quantities of 100 and is suitable for use in applications where a UL94 V-0 flammability rating is required.
Sign in to ask questions about the Weidmuller 1683430000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1683430000 technical specifications.
| Color | Yellow |
| Current | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 39mm |
| Housing Color | Yellow |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79mm |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Width | 5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1683430000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.