4-position, 1-level, 1-row terminal block for DIN rail mounting. Features a 21A current rating and 600V voltage rating, with a 8kV impulse withstand voltage. Accommodates wire gauges from 30AWG to 12AWG. Constructed with beige thermoplastic insulation and a green housing, achieving UL94 V-0 flammability rating. RoHS compliant and lead-free, with IEC, CSA, CE, and UR approvals.
Weidmuller 1683440000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1683440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
