
Feed-through terminal block with 2 positions and 1 level, designed for DIN rail mounting. Features a 24A current rating and 600V voltage rating, with a 2-position configuration. Constructed with white thermoplastic insulation material, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Suitable for wire gauges from 12AWG to 30AWG, this straight-oriented terminal block operates at 21A and has a voltage rating of 8kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1683480000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | White |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | White |
| Insulation Material | Thermoplastic |
| Length | 79.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1683480000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.