Feed-through terminal block with 2 positions and 2 rows, designed for DIN rail mounting. Features a straight orientation and a 6.1mm terminal width. Rated for 600V and a maximum current of 33A, with a voltage rating of 8kV. Constructed with a blue thermoplastic insulation material, achieving a UL94 V-0 flammability rating. Operates within a temperature range of -50°C to 120°C and is RoHS compliant.
Weidmuller 1683650000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Black |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 43mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Current Rating | 33A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 6.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1683650000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
