The Weidmuller Z Series connector is a green component with a height of 30.5mm, length of 79.4mm, and width of 2mm. It has a UL94 V-0 flammability rating and is packaged in bulk. The connector is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Weidmuller 1683840000 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Height | 30.5mm |
| Length | 79.4mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Width | 2mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.