This 20-position FFC/FPC connector features a black housing and copper alloy contacts with tin plating. It has a flammability rating of UL94 V-0 and is lead-free. The connector is rated for 15A and 300V, with a width of 20.3mm and a height of 10.3mm. It is available in bulk packaging with 20 pieces per package.
Weidmuller 1684180000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate BLL |
| Termination | Solder |
| Voltage | 300V |
| Width | 20.3mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.