4-position, vertical, through-hole mount terminal block header with a 5.08mm pitch. Features copper alloy contacts with tin plating, rated for 15A and 300V. Constructed with a black, UL94 V-0 flammability rated housing, operating between -20°C and 100°C. This lead-free, RoHS compliant component offers single-level, single-row termination via solder.
Checking distributor stock and pricing after the page loads.
Weidmuller 1684250000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 20.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Solder |
| Voltage | 300V |
| Width | 10.3mm |
| RoHS | Compliant |
No datasheet is available for this part.