6-position, 1-level terminal block with right-angle, cable mount orientation. Features 3.5mm pitch, 10A current rating (17A max), and 300V voltage rating. Constructed with a copper alloy contact material, tin plating, and an orange, UL94 V-0 rated housing. Designed for 14-28AWG wire gauges and screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1687690000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Height | 16.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 18.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1687690000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.