This terminal block from Weidmuller features a beige housing and screwless termination. It has a maximum current rating of 12A and a maximum voltage rating of 300V. The block is designed for free-hanging mounting and has a width of 5mm. It is compliant with RoHS regulations and is available in bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
Weidmuller 1688900000 technical specifications.
| Color | Beige |
| Current | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 62mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 79mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Termination | Screwless |
| Voltage | 300V |
| Width | 5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |