This 10-position FFC/FPC connector features a black housing and a screwless termination. It has a 0.2inch pitch and is designed for flexible flat cable and flexible printed circuit applications. The connector is made of copper alloy with a tin plating and meets the UL94 V-0 flammability rating. It is lead-free and available in a bulk packaging quantity of 50.
Weidmuller 1689240000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 22.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Termination | Screwless |
| Width | 12.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.