This 12-position FFC/FPC connector features a black housing and a screwless termination. It has a 0.2inch pitch and is designed for use with flexible flat cable or flexible printed circuit applications. The connector is made from copper alloy with a tin plating and meets the UL94 V-0 flammability rating. It is lead-free and available in a bulk packaging quantity of 50 units. The connector is suitable for free-hanging mounting and has a maximum wire gauge of 22AWG and a minimum wire gauge of 12AWG.
Checking distributor stock and pricing after the page loads.
Weidmuller 1689260000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 22.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Termination | Screwless |
| Width | 12.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.