Modular terminal block for DIN rail mounting, featuring 4 positions and 2 circuits. Offers a 15A current rating and 300V voltage rating, with a 6kV voltage impulse withstand. Constructed with beige thermoplastic insulation, it meets UL94 V-0 flammability standards and supports wire gauges from 14AWG to 30AWG. Approvals include IEC, CSA, CE, and UR.
Weidmuller 1690040000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.1mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.