
Modular terminal block featuring 2 positions and 2 rows, designed for through-hole mounting. This component supports a 10A current rating and a 300V voltage rating, with a 6kV voltage impulse withstand. Constructed with beige thermoplastic insulation, it offers a 2.5mm² wire connection capacity, accommodating wire gauges from 14AWG to 30AWG. The terminal block boasts a flammability rating of UL94 V-0 and is approved by IEC, CSA, CE, and UR standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1690050000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.1mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1690050000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
