2-position, 1-row, straight terminal block for cable mounting. Features screwless termination with a 3.5mm pitch, accepting 14 to 26 AWG wire. Rated for 300V and 10A (14.5A rating), constructed with tin-plated copper alloy contacts and UL94 V-0 orange housing. Approvals include CSA and UR, with RoHS compliance and lead-free construction.
Weidmuller 1691570000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Height | 16.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 21.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.