13-position, single-level, straight cable mount terminal block with a 3.5mm pitch. Features screwless termination, copper alloy contacts with tin plating, and a 10A current rating (14.5A max). Rated for 300V, this orange housing component is UL94 V-0 flammability rated and CSA/UR approved. Accommodates wire gauges from 14AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1691680000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1691680000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Height | 16.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 67mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Poles | 13 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 21.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1691680000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.