Connector Accessories Coding Element Straight Orange Box
Sign in to ask questions about the Weidmuller 1693430000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1693430000 technical specifications.
| Color | Orange |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1693430000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.