
This 2-position terminal block features a current rating of 24A and a voltage rating of 0V. It measures 2.8mm in width, 9.4mm in length, and 23mm in height. The block is made from a material with a UL94 V-0 flammability rating and is compliant with RoHS regulations. It is packaged in a bag and is not radiation hardened.
Weidmuller 1693800000 technical specifications.
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 23mm |
| Length | 9.4mm |
| Max Current Rating | 24A |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZQV |
| Voltage Rating | 0uV |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.