
Conn Cross Jumper M 4 POS ST
Weidmuller 1693820000 technical specifications.
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 23mm |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Current Rating | 24A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZQV |
| Voltage Rating | 0uV |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1693820000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.