Weidmuller 1695721687 technical specifications.
| Color | Yellow |
| Depth | 0.2mm |
| Flammability Rating | UL94 HB |
| Length | 55mm |
| Material | Polyester |
| Mount | Cable |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1695721687 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.