16-position, 1-row, straight terminal block for cable mounting. Features 10A current rating and 300V voltage capacity. Utilizes copper alloy contacts with tin plating and screwless termination. Housing is black, UL94 V-0 flammability rated, and lead-free. Accommodates wire gauges from 14AWG to 26AWG with a 5mm pitch.
Weidmuller 1696740000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZFS |
| Termination | Screwless |
| Voltage | 300V |
| Width | 22.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1696740000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.