23-position, 1-level terminal block with 5mm pitch, straight orientation, and cable mount. Features screwless termination, copper alloy contacts with tin plating, and a 10A current rating at 300V. Housing is black, UL94 V-0 flammability rated, and lead-free. Suitable for wire gauges from 14AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1696810000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1696810000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZFS |
| Termination | Screwless |
| Voltage | 300V |
| Width | 22.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1696810000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.