This cable mount is made from polyamide with a grey color and a thickness of 5mm. It is designed for use in temperatures ranging from -30°C to 100°C and meets CE approval standards. The material is lead-free and has a flammability rating of UL94 V-2.
Sign in to ask questions about the Weidmuller 1697450000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1697450000 technical specifications.
| Approvals | CE |
| Body Material | Polyamide |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Polyamid |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| RoHS Compliant | No |
| Thickness | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1697450000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.