This terminal block from Weidmuller features a current rating of 17.5A and a voltage rating of 4kV. It has a green housing color and is lead free. The block is designed for use in applications where a high level of reliability is required, and it meets various international safety standards including IEC, CSA, and CE. The terminal block is available in bulk packaging and is suitable for use in a variety of industries. It is not radiation hardened, but it is RoHS compliant.
Weidmuller 1697820000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Green |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 17.45mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage Rating | 4kV |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.
