7-position, 1-level terminal block with 5.08mm pitch and straight, solder ST termination. Features a copper alloy contact material with tin plating, rated for 10A and 300V. Housing is black, UL94 V-2 flammability rated, and operates between -20°C and 100°C. Designed for through-hole mounting and accepts wire gauges from 14AWG to 26AWG. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Weidmuller 1698500000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 21.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Screwless |
| Voltage | 300V |
| Width | 14.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.