This 18-position, 2-level FFC/FPC connector features a black housing and is designed for through-hole mounting. The connector is made from a copper alloy with a tin plating and is lead-free. It meets the UL94 V-0 flammability rating and is available in a 20-pack bulk packaging.
Checking distributor stock and pricing after the page loads.
Weidmuller 1698980000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 24.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Termination | Solder |
| Width | 22mm |
| RoHS | Compliant |