TERM BLOCK HDR 14POS VERT 3.5MM
Weidmuller 1699080000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 24.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Termination | Solder |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1699080000 to view detailed technical specifications.
No datasheet is available for this part.