This through hole FFC/FPC connector features 42 positions, 2 levels, and a black housing with a copper alloy contact material and tin plating. It is lead free and has a flammability rating of UL94 V-0. The connector has a pitch of 0.138inch and a width of 24.2mm, with a height of 22mm. It is available in bulk packaging with 10 pieces per package.
Checking distributor stock and pricing after the page loads.
Weidmuller 1699250000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Levels | 2 |
| Number of Positions | 42 |
| Number of Positions Per Level | 21 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Termination | Solder |
| Width | 24.2mm |
| RoHS | Compliant |
No datasheet is available for this part.