Shrouded header, male, 6 positions, 2 rows, 3 positions per level, 3.5mm pitch. Features copper alloy contacts with tin plating, rated for 10A and 300V. Operates from -50°C to 130°C, with a UL94 V-0 flammability rating. Through-hole mounting with a right-angle solder termination. Housing is black, 22mm height, 24.2mm width.
Weidmuller 1699270000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 22mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1699270000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.