This 10-position, 2-level FFC/FPC connector features a black housing and a 0.138inch pitch. It is designed for through-hole mounting and is made from copper alloy with a tin plating. The connector is lead-free and has a UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 50 pieces.
Checking distributor stock and pricing after the page loads.
Weidmuller 1699280000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 22mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Termination | Solder |
| Width | 24.2mm |
| RoHS | Compliant |
No datasheet is available for this part.