The Weidmuller 1699320000 is a 26-position, 2-level FFC/FPC connector with a through-hole mount. It features a black housing and contacts made of copper alloy with a tin plating. The connector is lead-free and has a UL94 V-0 flammability rating. It measures 22mm in height and 24.2mm in width, with a pitch of 0.138inch. The connector is available in bulk packaging with 10 pieces per package.
Weidmuller 1699320000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Levels | 2 |
| Number of Positions | 26 |
| Number of Positions Per Level | 13 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Termination | Solder |
| Width | 24.2mm |
| RoHS | Compliant |
No datasheet is available for this part.