This Weidmuller connector features 42 positions, 2 levels, and a through-hole mount. It has a black housing and is made of copper alloy with a tin plating. The connector is lead-free and has a UL94 V-0 flammability rating. It measures 22mm in height and 24.2mm in width, with a pitch of 0.138inch.
Weidmuller 1699470000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Levels | 2 |
| Number of Positions | 42 |
| Number of Positions Per Level | 21 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Termination | Solder |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1699470000 to view detailed technical specifications.
No datasheet is available for this part.